Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,372 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥7.18667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.8V | 6V | 2A | 1.5MHz ~ 2.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 11-PowerVFQFN | 11-VQFN-HR (2x2) | |||
594 In Stock | 1 : ¥18.87000 Cut Tape (CT) 250 : ¥12.77632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.8V | 6V | 2A | 1.5MHz ~ 2.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 11-PowerVFQFN | 11-VQFN-HR (2x2) | |||
7,210 In Stock | 1 : ¥55.42000 Cut Tape (CT) 2,500 : ¥31.36548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.2V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
4,982 In Stock | 1 : ¥38.18000 Cut Tape (CT) 250 : ¥26.64576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 65V | 3.3V | - | 150mA | Up to 600kHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |