LM2852YMXAX-1.2/NOPB | |
---|---|
DigiKey Part Number | 296-LM2852YMXAX-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LM2852YMXAX-1.2/NOPBCT-ND - Cut Tape (CT) 296-LM2852YMXAX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2852YMXAX-1.2/NOPB |
Description | IC REG BUCK 1.2V 2A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2852YMXAX-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.68000 | ¥34.68 |
10 | ¥31.18200 | ¥311.82 |
25 | ¥29.48240 | ¥737.06 |
100 | ¥25.55040 | ¥2,555.04 |
250 | ¥24.23968 | ¥6,059.92 |
500 | ¥21.75036 | ¥10,875.18 |
1,000 | ¥18.34359 | ¥18,343.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.42644 | ¥43,566.10 |
5,000 | ¥16.77130 | ¥83,856.50 |