MC34063ACD-TR | |
---|---|
DigiKey Part Number | 497-7850-2-ND - Tape & Reel (TR) 497-7850-1-ND - Cut Tape (CT) 497-7850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34063ACD-TR |
Description | IC REG BUCK BST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063ACD-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 33kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.67300 | ¥66.73 |
25 | ¥6.26720 | ¥156.68 |
100 | ¥5.11520 | ¥511.52 |
250 | ¥4.75148 | ¥1,187.87 |
500 | ¥4.04368 | ¥2,021.84 |
1,000 | ¥3.23505 | ¥3,235.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.93173 | ¥7,329.32 |
5,000 | ¥2.72954 | ¥13,647.70 |
12,500 | ¥2.62845 | ¥32,855.62 |
25,000 | ¥2.52736 | ¥63,184.00 |