TPS62080DSGT | |
---|---|
DigiKey Part Number | 296-29645-2-ND - Tape & Reel (TR) 296-29645-1-ND - Cut Tape (CT) 296-29645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62080DSGT |
Description | IC REG BUCK ADJ 1.2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62080DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.54800 | ¥145.48 |
25 | ¥13.72360 | ¥343.09 |
100 | ¥11.69240 | ¥1,169.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.36816 | ¥2,842.04 |
500 | ¥9.94710 | ¥4,973.55 |
1,250 | ¥8.24190 | ¥10,302.38 |
2,500 | ¥7.67350 | ¥19,183.75 |
6,250 | ¥7.38931 | ¥46,183.19 |