Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-DCS-Control™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableProgrammable
Voltage - Input (Min)
3.3V3.5V
Voltage - Input (Max)
10V60V
Voltage - Output (Min/Fixed)
1V1.8V
Voltage - Output (Max)
3.3V57V
Current - Output
300mA5A
Frequency - Switching
200kHz ~ 500kHzUp to 2.5MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
12-WFDFN Exposed Pad30-WFQFN Exposed Pad
Supplier Device Package
12-WSON (2x3)30-WQFN (6x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-SON DSS
TPS62745DSSR
IC REG BUCK PROG 300MA 12WSON
Texas Instruments
18,411
In Stock
1 : ¥14.79000
Cut Tape (CT)
3,000 : ¥6.75748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
3.3V
10V
1.8V
3.3V
300mA
Up to 2.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-WSON (2x3)
30-WQFN
LM76005RNPR
IC REG BUCK ADJ 5A 30WQFN
Texas Instruments
4,705
In Stock
1 : ¥45.39000
Cut Tape (CT)
3,000 : ¥22.78124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
60V
1V
57V
5A
200kHz ~ 500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
30-WFQFN Exposed Pad
30-WQFN (6x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.