TPS565242DRLR | |
---|---|
DigiKey Part Number | 296-TPS565242DRLRTR-ND - Tape & Reel (TR) 296-TPS565242DRLRCT-ND - Cut Tape (CT) 296-TPS565242DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS565242DRLR |
Description | IC REG BUCK ADJ 5A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS565242DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.62720 | ¥115.68 |
100 | ¥3.77650 | ¥377.65 |
250 | ¥3.50756 | ¥876.89 |
500 | ¥2.98508 | ¥1,492.54 |
1,000 | ¥2.38807 | ¥2,388.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.16419 | ¥8,656.76 |
8,000 | ¥2.01493 | ¥16,119.44 |
12,000 | ¥1.94031 | ¥23,283.72 |
28,000 | ¥1.86568 | ¥52,239.04 |