Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
Boost, SEPICBuck
Output Type
AdjustableFixed
Voltage - Input (Min)
1.8V4.5V
Voltage - Input (Max)
5.5V22V
Voltage - Output (Min/Fixed)
1.8V3.3V
Voltage - Output (Max)
20V-
Current - Output
1.4A (Switch)2A
Frequency - Switching
150kHz650kHz, 1.3MHz
Operating Temperature
-40°C ~ 125°C (TJ)-20°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOP
AP1509-33SG-13
IC REG BUCK 3.3V 2A 8SOP
Diodes Incorporated
8,888
In Stock
1 : ¥13.14000
Cut Tape (CT)
2,500 : ¥5.57216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
22V
3.3V
-
2A
150kHz
No
-20°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 MSOP
ADP1612ARMZ-R7
IC REG BST SEPIC ADJ 1.4A 8MSOP
Analog Devices Inc.
6,635
In Stock
1 : ¥24.99000
Cut Tape (CT)
1,000 : ¥13.22279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost, SEPIC
Adjustable
1
1.8V
5.5V
1.8V
20V
1.4A (Switch)
650kHz, 1.3MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.