Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,044 In Stock | 1 : ¥10.67000 Cut Tape (CT) 1,500 : ¥4.86321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 3A | 1MHz | Yes | -10°C ~ 105°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) | ||
8,907 In Stock | 1 : ¥20.77000 Cut Tape (CT) 3,000 : ¥9.85268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 1.8V | - | 600mA | 3MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
0 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.50186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Step-Down | Positive | Buck | Adjustable | 2 | 2.7V | 5.5V | 0.9V | 3.3V | 1.6A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-UFDFN Exposed Pad | 10-UDFN (3x3) |