Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
624 In Stock | 1 : ¥41.95000 Cut Tape (CT) 3,000 : ¥19.96110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 1V | 34.2V | 8A | 400kHz, 2.2MHz, 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) | ||
4,706 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥2.40859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.8V | 6V | 3A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 7-VFDFN | 7-VSON (2x2) |