Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,570 In Stock | 1 : ¥70.48000 Tube | - | Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 4.5V | 32V | -Vin, Vin/2 | - | 100mA | 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
4,031 In Stock | 1 : ¥28.99000 Cut Tape (CT) 2,000 : ¥19.27651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 28V | 0.8V | 25.2V | 2A | 630kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
7,322 In Stock | 1 : ¥30.43000 Cut Tape (CT) 1,000 : ¥16.05965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 9.5V | 95V | 2.5V | 75V | 350mA | 50kHz ~ 600kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
344 In Stock | 1 : ¥91.39000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.73V | 5.5V | 1.8V | 5.5V | 3A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x5) |