SIC467ED-T1-GE3 | |
---|---|
DigiKey Part Number | SIC467ED-T1-GE3TR-ND - Tape & Reel (TR) SIC467ED-T1-GE3CT-ND - Cut Tape (CT) SIC467ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC467ED-T1-GE3 |
Description | IC REG BUCK ADJ 6A POWERPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
EDA/CAD Models | SIC467ED-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.44000 | ¥43.44 |
10 | ¥39.01200 | ¥390.12 |
25 | ¥36.88160 | ¥922.04 |
100 | ¥31.96290 | ¥3,196.29 |
250 | ¥30.32348 | ¥7,580.87 |
500 | ¥27.20916 | ¥13,604.58 |
1,000 | ¥22.94759 | ¥22,947.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.80018 | ¥65,400.54 |