TPS5403DR | |
---|---|
DigiKey Part Number | 296-34972-2-ND - Tape & Reel (TR) 296-34972-1-ND - Cut Tape (CT) 296-34972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5403DR |
Description | IC REG BUCK 3.3V 1.7A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.7A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5403DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.29200 | ¥132.92 |
25 | ¥12.54120 | ¥313.53 |
100 | ¥10.68510 | ¥1,068.51 |
250 | ¥10.03304 | ¥2,508.26 |
500 | ¥8.77908 | ¥4,389.54 |
1,000 | ¥7.27405 | ¥7,274.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.77240 | ¥16,931.00 |
5,000 | ¥6.52157 | ¥32,607.85 |
12,500 | ¥6.27075 | ¥78,384.38 |