LM25184QNGURQ1 | |
---|---|
DigiKey Part Number | 296-LM25184QNGURQ1TR-ND - Tape & Reel (TR) 296-LM25184QNGURQ1CT-ND - Cut Tape (CT) 296-LM25184QNGURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25184QNGURQ1 |
Description | IC REG FLYBACK 12V 4.1A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Fixed 12V 1 Output 4.1A 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25184QNGURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 12kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.31000 | ¥49.31 |
10 | ¥44.30000 | ¥443.00 |
25 | ¥41.88360 | ¥1,047.09 |
100 | ¥36.29930 | ¥3,629.93 |
250 | ¥34.43776 | ¥8,609.44 |
500 | ¥30.90074 | ¥15,450.37 |
1,000 | ¥26.06090 | ¥26,060.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥24.75787 | ¥111,410.42 |