Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,568 In Stock | 1 : ¥22.10000 Cut Tape (CT) 2,500 : ¥10.09611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 42V | 0.8V | 39V | 500mA | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | |||
8,150 In Stock | 1 : ¥35.96000 Cut Tape (CT) 2,500 : ¥18.03116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 60V | 0.8V | 58V | 1.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | |||
0 In Stock Check Lead Time | 1 : ¥22.95000 Cut Tape (CT) 3,000 : ¥11.49962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2V | 16V | 2.5V | 9V | 2A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 15-PowerVFQFN | 15-VQFN-HR (3x2.5) |