Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,335 In Stock | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥7.54568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.8V | 6.5V | 1.8V | 3.3V | 750mA | 1.8MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (0.97x1.47) | ||
1,938 In Stock 32,500 Factory | 1 : ¥28.65000 Cut Tape (CT) 2,500 : ¥9.38863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.8V | 5.5V | 0.7V | 3.3V | 350mA | - | No | -40°C ~ 85°C | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.42x0.89) | |||
1,079 In Stock 47,500 Factory | 1 : ¥35.70000 Cut Tape (CT) 2,500 : ¥12.44689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 1.5V | 5V | - | - | Yes | -40°C ~ 85°C | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.42x0.89) |