Voltage Regulators - DC DC Switching Regulators

Results: 2
Function
RatiometricStep-Up, Step-Up/Step-Down
Topology
Boost, Cuk, SEPICCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
2.55V4.5V
Voltage - Input (Max)
32V40V
Voltage - Output (Min/Fixed)
0.003V, 1.204V-Vin, Vin/2
Voltage - Output (Max)
65V (Switch)-
Current - Output
100mA500mA (Switch)
Frequency - Switching
200kHz ~ 1.5MHz500kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-WFDFN Exposed Pad12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-DFN (3x3)12-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-TSSOP EP
LTC3261EMSE#PBF
IC REG CHARG PUMP INV 12MSOP
Analog Devices Inc.
4,567
In Stock
1 : ¥70.48000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
4.5V
32V
-Vin, Vin/2
-
100mA
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
8 DFB
LT8570HDD#PBF
IC REG MULT CONFG ADJ 500MA 8DFN
Analog Devices Inc.
24
In Stock
1 : ¥63.38000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, Cuk, SEPIC
Adjustable
1
2.55V
40V
0.003V, 1.204V
65V (Switch)
500mA (Switch)
200kHz ~ 1.5MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.