Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,042 In Stock | 1 : ¥15.98000 Cut Tape (CT) 5,000 : ¥7.03212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 16V | 0.8V | 16V | - | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-VQFN | 10-QFN (2x2.5) | |||
11,336 In Stock | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥3.97149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.3V | 5.5V | 5V | - | 500mA (Switch) | 3.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA | ||
6,830 In Stock | 1 : ¥61.55000 Cut Tape (CT) 2,500 : ¥33.59790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.5V | 36V | 0.8V | 6V | 1.2A | 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x3) |