TPS63060DSCT | |
---|---|
DigiKey Part Number | 296-30178-2-ND - Tape & Reel (TR) 296-30178-1-ND - Cut Tape (CT) 296-30178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63060DSCT |
Description | IC REG BUCK-BOOST ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63060DSCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
10 | ¥22.21300 | ¥222.13 |
25 | ¥21.00040 | ¥525.01 |
100 | ¥18.19860 | ¥1,819.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.26552 | ¥4,316.38 |
500 | ¥15.49244 | ¥7,746.22 |
1,250 | ¥13.06592 | ¥16,332.40 |
2,500 | ¥12.41265 | ¥31,031.62 |
6,250 | ¥11.94600 | ¥74,662.50 |