Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,788 In Stock | 1 : ¥43.78000 Cut Tape (CT) 3,000 : ¥21.98191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 60V | 1V | 57V | 3.5A | 300kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 30-WFQFN Exposed Pad | 30-WQFN (6x4) | ||
600 In Stock | 1 : ¥17.09000 Cut Tape (CT) 250 : ¥11.55636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.4V | 5.5V | 1.8V | - | 3A | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA | |||
7,337 In Stock | 1 : ¥80.93000 Cut Tape (CT) 2,500 : ¥44.19992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 5.5V | 30A | 250kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) | |||
0 In Stock Check Lead Time | 1 : ¥99.54000 Cut Tape (CT) 2,500 : ¥44.89502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 16V | 0.6V | 5.5V | 40A | 225kHz ~ 1.5MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) |