Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,402 In Stock | 1 : ¥41.21000 Tube | - | Tube | Active | Step-Up | Positive | Boost, SEPIC | Fixed | 1 | 2.8V | 60V | - | 60V (Switch) | 4A (Switch) | 2MHz | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
0 In Stock | 1 : ¥52.71000 Cut Tape (CT) 5,000 : ¥25.47272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.2V | 36V | 0.5V | 30V | 5A | 200kHz ~ 1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 34-PowerVQFN | 34-QFN (4x5) |