Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,357 In Stock | 1 : ¥46.67000 Cut Tape (CT) 2,500 : ¥23.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 5.5V | 3A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
2,810 In Stock | 1 : ¥57.38000 Cut Tape (CT) 3,000 : ¥29.86052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive and Negative (Dual Rail) | Boost | Adjustable | 2 | 2.85V | 5.5V | 0.8V | 35V | 600mA, 1A | 1.2MHz, 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (1.61x2.18) | ||
0 In Stock Check Lead Time | 2,500 : ¥58.16272 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 105V | 1V | 105V | 1A | 200kHz ~ 2MHz | Yes | -40°C ~ 150°C (TA) | Surface Mount | 36-WFQFN, 26 Leads, Exposed Pad | 36-QFN (5x6) |