Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,170 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.22094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.765V | 7V | 2A | 650kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
609 In Stock | 1 : ¥118.85000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 20V | 0.6V | 5.5V | 20A | 1MHz | Yes | 0°C ~ 85°C (TJ) | Surface Mount | 42-LFBGA | 42-BGA (6x5) |