Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,861 In Stock | 1 : ¥6.81000 Cut Tape (CT) 5,000 : ¥5.17219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 10V | 2.5V | 34V (Switch) | 1.2A (Switch) | 1.2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad, 8-MLF® | 8-MLF™ (2x2) | ||
11,608 In Stock | 1 : ¥25.33000 Cut Tape (CT) 2,500 : ¥25.32682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.25V | 5.5V | 0.5V | 2.25V | 6A | Up to 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
9,554 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.25061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 4V | 3A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerVFDFN | 8-VSON-HR (2x1.5) | ||
11,041 In Stock | 1 : ¥17.43000 Cut Tape (CT) 3,300 : ¥13.17691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 5V | 2.8V | 32V | 1A | 575kHz | No | -40°C ~ 125°C (TA) | Surface Mount | 10-VFQFN Exposed Pad | 10-VQFN (2x2) | ||
2,016 In Stock 5,000 Factory | 1 : ¥23.80000 Cut Tape (CT) 2,500 : ¥7.05226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 2.3V | 5.3V | 1.8A (Switch) | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFBGA, WLBGA | 12-WLP (1.61x2.01) | ||
3,245 In Stock | 1 : ¥46.08000 Cut Tape (CT) 500 : ¥34.11114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down, Step-Up/Step-Down | Negative | Buck, Boost, Charge Pump, Flyback | Adjustable | 1 | 2.5V | 16V | -2.5V | -38V | 340mA (Switch) | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) | ||
3,261 In Stock | 1 : ¥12.84000 Cut Tape (CT) 3,300 : ¥9.69141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.4V | 5.5V | 2.4V | 32V | 375mA | 500kHz | No | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
4,470 In Stock | 1 : ¥26.69000 Cut Tape (CT) 250 : ¥13.12044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.7V | 5.5V | 1.8V | 5.5V | 800mA (Switch) | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA | ||
2,047 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥6.46768 Tape & Reel (TR) 1 : ¥21.93000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | Obsolete | Step-Up | Positive | Charge Pump | Adjustable (Fixed) | 1 | 2.2V | 4.5V | 2.7V (5V) | 6V | 100mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x2) |