Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up/Step-Down
Output Configuration
NegativePositive and Negative (Dual Rail)
Output Type
AdjustableFixed
Number of Outputs
12 - Dual
Voltage - Input (Min)
2.7V3V
Voltage - Input (Max)
5.25V5.5V
Voltage - Output (Min/Fixed)
-5V, 1.5V-0.23V
Voltage - Output (Max)
-1.5V, 5V-
Current - Output
26mA250mA
Frequency - Switching
92kHz1.7MHz ~ 2.3MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)12-WFDFN Exposed Pad
Supplier Device Package
8-VSSOP12-WSON (3x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-SON DSS
LM27762DSSR
IC REG CHARGE PUMP ADJ DL 12WSON
Texas Instruments
10,810
In Stock
1 : ¥16.75000
Cut Tape (CT)
3,000 : ¥7.65033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive and Negative (Dual Rail)
Charge Pump
Adjustable
2 - Dual
2.7V
5.5V
-5V, 1.5V
-1.5V, 5V
250mA
1.7MHz ~ 2.3MHz
No
-40°C ~ 85°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x2)
8-VSSOP
LM7705MMX/NOPB
IC REG CHARGE PUMP -0.23V 8VSSOP
Texas Instruments
5,483
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,500 : ¥2.67788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Fixed
1
3V
5.25V
-0.23V
-
26mA
92kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.