Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,249 In Stock | 1 : ¥17.51000 Cut Tape (CT) 3,000 : ¥7.99770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.2V | 5.5V | 900mA (Switch) | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
5,927 In Stock | 1 : ¥12.33000 Cut Tape (CT) 3,000 : ¥5.24079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.7V | 6V | 400mA | 1.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
125 In Stock | 1 : ¥97.67000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |