TPS62220DDCR | |
---|---|
DigiKey Part Number | 296-41759-2-ND - Tape & Reel (TR) 296-41759-1-ND - Cut Tape (CT) 296-41759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62220DDCR |
Description | IC REG BUCK ADJ 400MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62220DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.66500 | ¥106.65 |
25 | ¥10.12440 | ¥253.11 |
100 | ¥8.31490 | ¥831.49 |
250 | ¥7.77272 | ¥1,943.18 |
500 | ¥6.86898 | ¥3,434.49 |
1,000 | ¥5.42290 | ¥5,422.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.06137 | ¥15,184.11 |
6,000 | ¥4.80831 | ¥28,849.86 |
15,000 | ¥4.62754 | ¥69,413.10 |