MAX17551AUB+

DigiKey Part Number
MAX17551AUB+-ND
Manufacturer
Manufacturer Product Number
MAX17551AUB+
Description
IC REG BUCK ADJ 50MA 10UMAX
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX17551AUB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
100kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-uMAX/uSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.50000¥25.50
10¥22.88400¥228.84
50¥21.63640¥1,081.82
100¥18.75110¥1,875.11
250¥17.78988¥4,447.47
500¥15.96286¥7,981.43
1,000¥13.46260¥13,462.60
2,500¥12.78947¥31,973.67
5,000¥12.30866¥61,543.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.