REG71050DRVT

DigiKey Part Number
296-24144-2-ND - Tape & Reel (TR)
296-24144-1-ND - Cut Tape (CT)
296-24144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG71050DRVT
Description
IC REG CHARGE PUMP 5V 60MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
REG71050DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.94000¥13.94
10¥12.51400¥125.14
25¥11.80640¥295.16
100¥10.05860¥1,005.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.44484¥2,361.21
500¥8.26420¥4,132.10
1,250¥6.84749¥8,559.36
2,500¥6.37527¥15,938.18
6,250¥6.13916¥38,369.75
12,500¥5.90303¥73,787.88
Manufacturers Standard Package