TLF50211ELXUMA2

DigiKey Part Number
TLF50211ELXUMA2TR-ND - Tape & Reel (TR)
TLF50211ELXUMA2CT-ND - Cut Tape (CT)
TLF50211ELXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLF50211ELXUMA2
Description
IC REG BUCK 5V 500MA 14SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLF50211ELXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-SSOP-14-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.49000¥22.49
10¥20.23700¥202.37
25¥19.08960¥477.24
100¥16.26280¥1,626.28
250¥15.27024¥3,817.56
500¥13.36162¥6,680.81
1,000¥11.07100¥11,071.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.30751¥25,768.78
5,000¥9.92574¥49,628.70
Manufacturers Standard Package