TLF50251ELXUMA2 | |
---|---|
DigiKey Part Number | 448-TLF50251ELXUMA2TR-ND - Tape & Reel (TR) 448-TLF50251ELXUMA2CT-ND - Cut Tape (CT) 448-TLF50251ELXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF50251ELXUMA2 |
Description | IC REG BUCK 5V 500MA 14SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-SSOP-14-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.26800 | ¥192.68 |
25 | ¥18.17960 | ¥454.49 |
100 | ¥15.48940 | ¥1,548.94 |
250 | ¥14.54384 | ¥3,635.96 |
500 | ¥12.72602 | ¥6,363.01 |
1,000 | ¥10.54443 | ¥10,544.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.81718 | ¥24,542.95 |
5,000 | ¥9.45359 | ¥47,267.95 |