LX34211QPW-TR | |
---|---|
DigiKey Part Number | 150-LX34211QPW-TR-ND - Tape & Reel (TR) 150-LX34211QPW-TRCT-ND - Cut Tape (CT) 150-LX34211QPW-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX34211QPW-TR |
Description | INDUCTIVE POSITION SENSOR GRADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sensor Interface | |
Input Type | Analog, Digital | |
Output Type | Analog | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
25 | ¥14.44920 | ¥361.23 |
100 | ¥13.21780 | ¥1,321.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.21788 | ¥33,044.70 |