NCV77320DB0R2G | |
---|---|
DigiKey Part Number | 488-NCV77320DB0R2GTR-ND - Tape & Reel (TR) 488-NCV77320DB0R2GCT-ND - Cut Tape (CT) 488-NCV77320DB0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV77320DB0R2G |
Description | NCV77320DB0R2G |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sensor Interface | |
Input Type | Digital | |
Output Type | SPI | |
Current - Supply | 12.5 mA | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.53400 | ¥215.34 |
25 | ¥20.31440 | ¥507.86 |
100 | ¥16.25210 | ¥1,625.21 |
250 | ¥14.22068 | ¥3,555.17 |
500 | ¥13.81430 | ¥6,907.15 |
1,000 | ¥10.97019 | ¥10,970.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.56389 | ¥42,255.56 |
8,000 | ¥10.15758 | ¥81,260.64 |