LM3691TLX-3.3/NOPB

DigiKey Part Number
296-LM3691TLX-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LM3691TLX-3.3/NOPBCT-ND - Cut Tape (CT)
296-LM3691TLX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3691TLX-3.3/NOPB
Description
IC REG BUCK 3.3V 1A 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3691TLX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA (1.5x1.3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.96000¥13.96
10¥12.54500¥125.45
25¥11.83520¥295.88
100¥10.08490¥1,008.49
250¥9.46952¥2,367.38
500¥8.28566¥4,142.83
1,000¥6.86528¥6,865.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.39183¥19,175.49
6,000¥6.15508¥36,930.48
Manufacturers Standard Package