TPS62745DSSR

DigiKey Part Number
296-44339-2-ND - Tape & Reel (TR)
296-44339-1-ND - Cut Tape (CT)
296-44339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62745DSSR
Description
IC REG BUCK PROG 300MA 12WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 300mA 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62745DSSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
Up to 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WSON (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.29000¥14.29
10¥12.80700¥128.07
25¥12.08480¥302.12
100¥10.29670¥1,029.67
250¥9.66852¥2,417.13
500¥8.45988¥4,229.94
1,000¥7.00953¥7,009.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.52614¥19,578.42
6,000¥6.28443¥37,706.58
Manufacturers Standard Package