Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,835 In Stock | 1 : ¥16.50000 Cut Tape (CT) 3,000 : ¥4.95052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.6V | 34.2V | 2A | 500kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
4,655 In Stock | 1 : ¥45.39000 Cut Tape (CT) 3,000 : ¥22.78124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 60V | 1V | 57V | 5A | 200kHz ~ 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 30-WFQFN Exposed Pad | 30-WQFN (6x4) | ||
8,961 In Stock | 1 : ¥74.81000 Cut Tape (CT) 2,500 : ¥40.85144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.6V | 36V | 0.8V | 34.2V | 700mA | 260kHz ~ 2.15MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |