TPS568230RJER | |
---|---|
DigiKey Part Number | 296-TPS568230RJERTR-ND - Tape & Reel (TR) 296-TPS568230RJERCT-ND - Cut Tape (CT) 296-TPS568230RJERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS568230RJER |
Description | IC REG BUCK ADJ 8A 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS568230RJER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN-HR (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28500 | ¥142.85 |
25 | ¥13.47400 | ¥336.85 |
100 | ¥11.47980 | ¥1,147.98 |
250 | ¥10.77948 | ¥2,694.87 |
500 | ¥9.43208 | ¥4,716.04 |
1,000 | ¥7.81508 | ¥7,815.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.27613 | ¥21,828.39 |
6,000 | ¥7.00666 | ¥42,039.96 |