Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-DCS-Control™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Voltage - Input (Max)
17V36V
Voltage - Output (Min/Fixed)
0.8V0.9V
Voltage - Output (Max)
6V22V
Current - Output
500mA8A
Frequency - Switching
200kHz ~ 2.2MHz2.25MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
8-WFDFN Exposed Pad21-PowerVFQFN
Supplier Device Package
8-WSON (2x2)21-VQFN-HR (3x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-WSON
TPS62170QDSGRQ1
IC REG BUCK ADJ 500MA 8WSON
Texas Instruments
20,725
In Stock
1 : ¥13.35000
Cut Tape (CT)
3,000 : ¥5.67377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.9V
6V
500mA
2.25MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
TPS552892QWRYQRQ1
TPS552892QWRYQRQ1
IC REG BUCK-BOOST ADJ 8A 21VQFN
Texas Instruments
0
In Stock
Check Lead Time
3,000 : ¥30.95250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
3V
36V
0.8V
22V
8A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
21-PowerVFQFN
21-VQFN-HR (3x5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.