Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,838 In Stock | 1 : ¥17.34000 Cut Tape (CT) 5,000 : ¥13.09130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.62V | 3.6V | 2A | 4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN Exposed Pad, 10-TMLF® | 10-TMLF® (2.5x2.5) | |||
3,380 In Stock | 1 : ¥57.04000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 5.5V | 10A | 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 18-TFQFN Exposed Pad | 18-LQFN (3x3) | |||
9,260 In Stock | 1 : ¥8.25000 Cut Tape (CT) 5,000 : ¥6.20561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.65V | 3.6V | 3A | 4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (3x3) | |||
81,798 In Stock | 1 : ¥10.97000 Cut Tape (CT) 3,000 : ¥4.65180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 3.85V | 6A | 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | VQFN016V3030 | ||
11,304 In Stock | 1 : ¥27.29000 Cut Tape (CT) 2,500 : ¥12.74064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.8V | 28V | 3.5A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
3,894 In Stock | 1 : ¥27.20000 Cut Tape (CT) 1,000 : ¥20.57202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 26V | 0.8V | 5.5V | 12A | 300kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-PowerVQFN | 28-QFN (5x6) | |||
4,889 In Stock | 1 : ¥26.27000 Cut Tape (CT) 5,000 : ¥27.71284 Tape & Reel (TR) 1 : ¥36.64000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.9V | 5.5V | 0.7V | 5.5V | 7A | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-VFQFN Exposed Pad, 24-MLF® | 24-MLF® (4x4) |