Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,805 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥7.65033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive and Negative (Dual Rail) | Charge Pump | Adjustable | 2 - Dual | 2.7V | 5.5V | -5V, 1.5V | -1.5V, 5V | 250mA | 1.7MHz ~ 2.3MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
8,156 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥9.85268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.8V | 5.5V | 6A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (1.5x2.5) | ||
11,210 In Stock | 1 : ¥23.07000 Cut Tape (CT) 2,500 : ¥11.99066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.8V | 5.5V | 3A | 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerLFQFN Module | 20-QFN (3x5) |