LM2596DSADJG | |
---|---|
DigiKey Part Number | LM2596DSADJGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2596DSADJG |
Description | IC REG MULT CONFG ADJ 3A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2596DSADJG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.24400 | ¥192.44 |
50 | ¥18.15680 | ¥907.84 |
100 | ¥14.52560 | ¥1,452.56 |
250 | ¥12.71008 | ¥3,177.52 |
500 | ¥12.34688 | ¥6,173.44 |
1,000 | ¥9.80489 | ¥9,804.89 |
2,500 | ¥9.44174 | ¥23,604.35 |
5,000 | ¥9.07860 | ¥45,393.00 |