LT8609AJDDM#TRPBF

DigiKey Part Number
505-LT8609AJDDM#TRPBFTR-ND - Tape & Reel (TR)
505-LT8609AJDDM#TRPBFCT-ND - Cut Tape (CT)
505-LT8609AJDDM#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8609AJDDM#TRPBF
Description
IC REG BUCK ADJ 3A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.39000¥74.39
10¥67.19400¥671.94
25¥64.07200¥1,601.80
100¥55.63200¥5,563.20
250¥53.13160¥13,282.90
500¥48.44350¥24,221.75
1,000¥42.19273¥42,192.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥40.63004¥101,575.10
Manufacturers Standard Package