Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.STMicroelectronics
Series
-Silent Switcher®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
3V3.1V4V
Voltage - Input (Max)
20V36V42V
Voltage - Output (Min/Fixed)
0.5V0.782V1.235V
Voltage - Output (Max)
5.5V36V42V
Current - Output
1.5A2A15A
Frequency - Switching
200kHz ~ 2.2MHz500kHz1MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)0°C ~ 85°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad16-TFQFN Exposed Pad28-VFQFN Exposed Pad
Supplier Device Package
8-HSOP16-LQFN (3x3)28-LQFN (5x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-QFN
LT8609SEV#PBF
IC REG BUCK ADJ 2A 16LQFN
Analog Devices Inc.
1,864
In Stock
1 : ¥63.95000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.782V
42V
2A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TFQFN Exposed Pad
16-LQFN (3x3)
LTC7151SEV#PBF
LTC7151SEV#PBF
IC REG BUCK ADJ 15A 28LQFN
Analog Devices Inc.
519
In Stock
1 : ¥90.28000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.1V
20V
0.5V
5.5V
15A
1MHz
Yes
0°C ~ 85°C (TJ)
-
-
Surface Mount
28-VFQFN Exposed Pad
28-LQFN (5x4)
8-HSOP
A5973ADTR
IC REG BUCK ADJ 1.5A 8HSOP
STMicroelectronics
18,492
In Stock
1 : ¥25.67000
Cut Tape (CT)
2,500 : ¥17.07789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1.235V
36V
1.5A
500kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.