Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up, Step-Down, Step-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
BuckBuck, Boost, Cuk, Flyback, Forward Converter
Voltage - Input (Min)
2.95V3V
Voltage - Input (Max)
6V40V
Voltage - Output (Min/Fixed)
0.808V1.244V
Voltage - Output (Max)
4.5V65V (Switch)
Current - Output
1.25A (Switch)3A
Frequency - Switching
100kHz700kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO8-SO PowerPad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1172IS8#PBF
IC REG MULT CONFIG ADJ 1.25A 8SO
Analog Devices Inc.
2,213
In Stock
1 : ¥93.26000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Cuk, Flyback, Forward Converter
Adjustable
1
3V
40V
1.244V
65V (Switch)
1.25A (Switch)
100kHz
No
-40°C ~ 100°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-HSOP
TPS5432DDAR
IC REG BUCK ADJ 3A 8SOPWR
Texas Instruments
2,911
In Stock
6,457
Marketplace
1 : ¥7.40000
Cut Tape (CT)
2,500 : ¥2.87596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
2.95V
6V
0.808V
4.5V
3A
700kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.