Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Renesas Electronics CorporationRichtek USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4V4.5V
Voltage - Input (Max)
60V75V
Voltage - Output (Max)
60V67.5V
Current - Output
3A3.5A
Frequency - Switching
100kHz ~ 2.5MHz400kHz, 200kHz ~ 800kHz
Synchronous Rectifier
NoYes
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP16-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOP-EP
RTQ6363GSP
IC REG BUCK ADJ 3.5A 8SOP
Richtek USA Inc.
1,982
In Stock
1 : ¥26.18000
Cut Tape (CT)
2,500 : ¥13.15487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
0.8V
60V
3.5A
100kHz ~ 2.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
2,475
In Stock
1 : ¥32.30000
Cut Tape (CT)
2,500 : ¥15.08898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
0.8V
67.5V
3A
400kHz, 200kHz ~ 800kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.