Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-DCS-Control™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Output Type
AdjustableFixed
Voltage - Input (Min)
1.6V3V
Voltage - Input (Max)
17V18V
Voltage - Output (Min/Fixed)
1.263V3.3V
Voltage - Output (Max)
36V (Switch)-
Current - Output
1A1.5A (Switch)
Frequency - Switching
1.25MHz, 2.5MHz1.4MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 70°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-VFQFN Exposed Pad
Supplier Device Package
10-MSOP16-VQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10 MSOP
LT1618EMS#TRPBF
IC REG BOOST ADJ 1.5A 10MSOP
Analog Devices Inc.
10,837
In Stock
1 : ¥48.45000
Cut Tape (CT)
2,500 : ¥24.32282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.6V
18V
1.263V
36V (Switch)
1.5A (Switch)
1.4MHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
16-VFQFN
TPS62152AQRGTRQ1
IC REG BUCK 3.3V 1A 16VQFN
Texas Instruments
502
In Stock
1 : ¥15.73000
Cut Tape (CT)
3,000 : ¥6.83864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
3.3V
-
1A
1.25MHz, 2.5MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.