LMR51430XDDCR

DigiKey Part Number
296-LMR51430XDDCRTR-ND - Tape & Reel (TR)
296-LMR51430XDDCRCT-ND - Cut Tape (CT)
296-LMR51430XDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51430XDDCR
Description
IC REG BUCK ADJ 3A SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51430XDDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.41581¥16,247.43
6,000¥5.14502¥30,870.12
15,000¥4.95160¥74,274.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.75000¥12.75
10¥11.40900¥114.09
25¥10.83040¥270.76
100¥8.89740¥889.74
250¥8.31724¥2,079.31
500¥7.34998¥3,674.99
1,000¥5.80268¥5,802.68
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.04000¥19.04
10¥11.91900¥119.19
25¥10.04840¥251.21
100¥7.93080¥793.08
250¥6.88700¥1,721.75
500¥6.24414¥3,122.07
1,000¥5.70466¥5,704.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.