Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥110.75000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 1.5V | 20V | 0.4V | 17V | 6A, 6A | 400kHz ~ 4MHz | - | -40°C ~ 150°C (TJ) | Surface Mount | 40-VFQFN Exposed Pad | 40-LQFN (7x5) | |||
36 In Stock | 1 : ¥68.69000 Cut Tape (CT) 250 : ¥49.04452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 28V | 0.8V | 26V | 3A | 300kHz ~ 2MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |