ISL78208ARZ-T7A | |
---|---|
DigiKey Part Number | ISL78208ARZ-T7ATR-ND - Tape & Reel (TR) ISL78208ARZ-T7ACT-ND - Cut Tape (CT) ISL78208ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78208ARZ-T7A |
Description | IC REG BUCK ADJ 3A DL 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
10 | ¥59.89900 | ¥598.99 |
25 | ¥57.11400 | ¥1,427.85 |
100 | ¥49.59210 | ¥4,959.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥47.36336 | ¥11,840.84 |
500 | ¥43.18422 | ¥21,592.11 |
1,250 | ¥37.61207 | ¥47,015.09 |