445C25D25M00000 | |
---|---|
DigiKey Part Number | CTX1167TR-ND - Tape & Reel (TR) CTX1167CT-ND - Cut Tape (CT) CTX1167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C25D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.81800 | ¥38.18 |
50 | ¥3.44320 | ¥172.16 |
100 | ¥3.29300 | ¥329.30 |
500 | ¥2.97014 | ¥1,485.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.84141 | ¥2,841.41 |
2,000 | ¥2.71860 | ¥5,437.20 |
3,000 | ¥2.64936 | ¥7,948.08 |
5,000 | ¥2.56478 | ¥12,823.90 |
7,000 | ¥2.51062 | ¥17,574.34 |
10,000 | ¥2.45454 | ¥24,545.40 |
25,000 | ¥2.31644 | ¥57,911.00 |