LT8362IDD#PBF

DigiKey Part Number
505-LT8362IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT8362IDD#PBF
Description
IC REG BST SEPIC 2A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8362IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.68000¥38.68
10¥34.76000¥347.60
25¥32.86440¥821.61
121¥28.48198¥3,446.32
363¥27.02140¥9,808.77
605¥25.71496¥15,557.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.